ZF D459-V3RA

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 0.98N Screw Mount
$ 3.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF D459-V3RA.

IHS

Datasheet4 pages13 years ago

element14 APAC

Newark

TME

Electro Sonic

Inventory History

3 month trend:
-45.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ZF D459-V3RA provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 0.98N Screw Mount
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2.2098mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount
Miniature snap-action switche, On-On, plug-in connection, short roller lever, 1 N, 16 (4) A/250 VAC, 10 (3) A/400 VAC, IP40, D459-V3RA
MICROSWITCH, SPCO, SHORT ROLLER LEVER; Series:D4; Switch Case:PET; Actuator Type:Short Roller Lever; Max Operating Force:100gf; Switch Function Type:SPCO; Voltage, Contact AC Max:250V; Max Contact Current AC:16A; Terminal Type:QC, ;RoHS Compliant: Yes
MICROSWITCH, SPCO, SHORT ROLLER LEVER; Contact Configuration:SPST-CO; Microswitch Type:Snap Action; Actuator Style:Roller Lever; Operating Force Max:100gf; Contact Voltage AC Nom:250V; Contact Current Max:16A; Switch Terminals:Quick Connect; Actuation Type:Roller Lever; Actuator Type:Short Roller Lever; Approval Bodies:ENEC, VDE; Approval Category:UL Recognised; Contact Configuration:SPST-CO; Contact Current AC:16A; Contact Current AC Max:16A; Contact Material:Silver Alloy; Contact Voltage AC Max:250V; Differential Travel Max:0.4mm; External Depth:10.31mm; External Length / Height:16.2mm; External Width:27.8mm; Flammability Rating:UL 94V-O; Material:PET; No. of Poles:1; Operating Force:0.98N; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Over Travel Min:1.0mm; Pre-travel:1.2mm; Series:D4; Switch Case:PET; Terminal Type:Quick Connect

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • D459V3RA