ZF D459-V3LL

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 16A 250VAC 250VDC 372.85VA 0.216N Screw Mount
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF D459-V3LL.

IHS

Datasheet4 pages13 years ago

element14 APAC

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+53.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ZF D459-V3LL provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 16A 250VAC 250VDC 372.85VA 0.216N Screw Mount
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 12.3698mm, Quick Connect Terminal, Straight Lever Actuator, Panel Mount
Miniature snap-action switche, On-On, plug-in connection, long hinge lever, 0.22 N, 16 (4) A/250 VAC, 10 (3) A/400 VAC, IP40
MICROSWITCH, SPCO, LONG LEVER; Contact Configuration:SPST-CO; Microswitch Type:Snap Action; Actuator Style:Roller Lever; Operating Force Max:22gf; Contact Voltage AC Nom:250V; Contact Current Max:16A; Switch Terminals:Quick Connect; Actuation Type:Roller Lever; Actuator Type:Long Lever; Approval Bodies:ENEC, VDE; Approval Category:UL Recognised; Contact Configuration:SPST-CO; Contact Current AC:16A; Contact Current AC Max:16A; Contact Material:Silver Alloy; Contact Voltage AC Max:250V; Differential Travel Max:1.7mm; External Depth:10.31mm; External Length / Height:16.2mm; External Width:27.8mm; Flammability Rating:UL 94V-O; Material:PET; No. of Poles:1; Operating Force:0.22N; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Over Travel Min:4.7mm; Pre-travel:7.6mm; Series:D4; Switch Case:PET; Terminal Type:Quick Connect

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • D459V3LL