ZF D449-R1AA-G2

Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10A 250VAC 30VDC 372.85VA Screw Mount
$ 3.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF D449-R1AA-G2.

IHS

Datasheet2 pages11 years ago

Farnell

Future Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2015-02-26

Descriptions

Descriptions of ZF D449-R1AA-G2 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10A 250VAC 30VDC 372.85VA Screw Mount
D4 Series SPDT 10 A 250 V Quick Connect Miniature Snap Action Switch
Snap Acting/Limit Switch, SPDT, 1.6002mm
Basic / Snap Action Switches SPDT QC StrghtButton 10A 1/4 HP 125-250V
Switch, Basic;SPDT;10A, 125VAC;Button Actuator;QC tabs
Switch snap action SPDT 10A 125V Button
ZF (Cherry) Miniature Snap Switch, PN - D449R1AAG2
MICROSWITCH, BUTTON, SPDT, 10A, 250VAC; Microswitch Type:Snap Action; Microswitch Actuator:Plunger; Contact Configuration:SPDT; Switch Terminals:Quick Connect; Contact Current Max:10A; Contact Voltage DC Nom:- RoHS Compliant: Yes

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • D449R1AAG2