ZF D443-P4AA

Switch Snap Action N.O./N.C. SPDT Button 10A 250VAC 30VDC 372.85VA 2.79N Thru-Hole PC Pins
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF D443-P4AA.

IHS

Datasheet6 pages25 years ago

Master Electronics

TME

Inventory History

3 month trend:
-4.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ZF D443-P4AA provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Button 10A 250VAC 30VDC 372.85VA 2.79N Thru-Hole PC Pins
Switch Snap Action Spdt No/Nc Butto Actuator Rohs Compliant: Yes |Zf Electronics D443-P4AA
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2.4892mm, 3 PCB Hole Cnt, Solder Terminal, Pushbutton Actuator, Through Hole-right Angle
SWITCH SNAP-ACTION NO/NC SPDT BUTTON
Contact Current - AC A = 10 / Actuator Type = Plunger / Termination Type = PCB Pins / Housing Material = Polyamide 6 / Housing Material = Polyethylene Terephthalate (PET) / Contact Voltage - AC V = 250 / Width mm = 10.3 / Microswitch Type = Snap Action / Series = D4 / Length mm = 27.8 / Actuation Force N = 2.8 / Protection Rating = IP40 / Height mm = 15.9 / Contact Configuration = 1CO

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • D443P4AA