Descriptions of ZF CRE22F2FBBNE provided by its distributors.
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycle
Switch, Rocker, Power, SPST, On-Off, Black, O/- Imprinted, Black Bezel
CR Series 20 A SPST On-Off Quick Connect Power Rocker Switch
Rocker Switch Curved SPST ON-OFF 20A 125VAC Panel Mount Snap-In
Rocker Switch, SPST, On-off, Momentary, Quick Connect Terminal, Curve-one Color Actuator, Panel Mount
Switch, Rocker; SPST; 125/250; On-Off
RS APAC
SWITCH, ROCKER, SPST, 20A, 250V, BLACK; Switch Operation: On-Off; Contact Configuration: SPST; Illumination: Non Illuminated; Switch Mounting: Panel Mount; Actuator / Cap Colour: Black; Product Range: CR Se 01M7234
SWITCH, ROCKER, SPST, 20A, 250V, BLACK;; SWITCH, ROCKER, SPST, 20A, 250V, BLACK; Contact Configuration:SPST; Switch Operation:On-Off; Contact Current Max:20A; Contact Voltage AC Nom:250V; Actuator / Cap Color:Black; Actuator Markings:O -; Circuitry:SPST
Rocker Switch; Switch Operation:On-Off; Circuitry:SPST; Contact Voltage AC Max:125V; Contact Current AC Max:20A; Switch Terminals:Quick Connect; Actuator Markings:O -; Illumination:Non-Illuminated; Leaded Process Compatible:Yes ;RoHS Compliant: Yes