ZF 0E72-40HT

Switch, Pushbutton, PANEL MOUNT, SINGLEPOLE, WEATHERPROOF, SPDT, .858 Actuator
$ 10.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF 0E72-40HT.

element14 APAC

Datasheet3 pages15 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.59%

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 5A 250VAC 125VDC 1.18N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 30VDC 5.6mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.8mm PANEL MOUNT
Switch Snap Action N.O./N.C. SPDT Button Wire Lead 10.1A 250VAC 186.42VA 2.94N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 5A 250VAC 30VDC 0.29N Screw Mount Wire Lead Automotive Medical

Descriptions

Descriptions of ZF 0E72-40HT provided by its distributors.

Switch, Pushbutton, PANEL MOUNT, SINGLEPOLE, WEATHERPROOF, SPDT, .858 Actuator
ZF (Cherry) Panel mount Pushbutton Double Pole Switch, PN - 0E72-40HT
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:67gf; Switch Terminals:Wire Leads; Contact Current Max:10.1A; Current Rating:10.1A; Features:Lever Actuator; Leaded Process Compatible:No ;RoHS Compliant: Yes
MICROSWITCH, LEVER, SPDT, 10.1A, 125V; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Straight Lever; Switch Operation:(Not Applicable); Operating Force Max:67gf; Contact Voltage AC Nom:125V; Contact Current Max:10.1A; Switch Terminals:Wire Leaded

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0E72-40HT.