Zetex ZRB500A02

Through Hole WIRE RoHS Compliant BOTTOM voltage reference device 4.01mm 85C 5V 15mA
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zetex ZRB500A02.

IHS

Datasheet10 pages19 years ago

Descriptions

Descriptions of Zetex ZRB500A02 provided by its distributors.

Through Hole WIRE RoHS Compliant BOTTOM voltage reference device 4.01mm 85C 5V 15mA
Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PBCY3
Precision 5V micropower voltage reference
IC, PRECISION REFERENCE 5.0VIC, PRECISION REFERENCE 5.0V; VOLTAGE, REFERENCE:5V; TEMP. COEFF, +:50PPM/(DEGREE C); CASE STYLE:E-LINE; BASE NUMBER:500; DIODE TYPE:VOLTAGE REFERENCE; LOGIC FUNCTION NUMBER:500; PINS, NO. OF:3; TEMP, OP. RoHS Compliant: Yes
Typical application circuit The ZRB500 uses a band gap circuit design to achieve a precision micro power voltage reference of 5.0 volts. The device is available insmall outline surface mount packages, ideal for applications where space saving is important,as well as packages for through hole requirements. The ZRB500 design provides a stable voltage without an external capacitor and is stable with capacitive loads. The ZRB500 is recommended for operation between 50 \Delta A and 15mA and sois ideally suited to low power and battery powered applications. Excellent performance is maintained to an absolute maximum of 25mA, however the rugged design and 20 volt processing allows the reference to withstand transient effects and currents up to 200mA. Superior switching capability allows the device to reach stable operating conditions in only a few microseconds.

Manufacturer Aliases

Zetex has several brands around the world that distributors may use as alternate names. Zetex may also be known as the following names:

  • DIODES/ZETEX
  • ZTX
  • ZET
  • FERRANTI
  • Zetex Inc
  • Zetex Semiconductors
  • ZETEX PLC
  • ZETX
  • FERR
  • ZETEX INCORPORATED
  • ZETEX/DIODES
  • Zetex Semiconductors (Diodes Inc)
  • Diodes Inc / Zetex
  • ZETZX
  • Zetex / Diodes Inc
  • ZETEX SEMICONDUCTOR
  • Zetex Sem
  • DIODEZETEX
  • DIODES/ZETEX (VA)
  • DIODES/ZETEX (POP) (VA)
  • DIODES/ZETEX (POP)
  • ZETEX/DIOD
  • ZETEX (FRD)
  • ZETEX PLC / DIODES INC
  • ZETEX(RoHS)