Yuasa NP1.2-6

Battery; Lead-Acid; 1.2; 6 V; 97 mm L x 25 mm W x 54.5 mm H; 0.31; 60 Milliohms
$ 11.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yuasa NP1.2-6.

TME

Datasheet16 pages21 years ago

Burklin Elektronik

Component Distributors Inc.

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.46%

Related Parts

Power SonicPS-612
BATTERY, RECHARGEABLE, RECTANGULAR, LEAD ACID,6VDC,1.4AH, QUICK DISCONNECT: 0.187,PS
PanasonicLC-R061R3P
BATTERY, RECHARGEABLE, RECTANGULAR, LEAD ACID,6VDC,1.3AH, QUICK DISCONNECT: 0.187,LC
Power SonicPS-610
Battery,Rechargeable,Rectangular,Lead Acid,6VDC,1.1Ah,Quick Disconnect: 0.187,PS

Descriptions

Descriptions of Yuasa NP1.2-6 provided by its distributors.

Battery; Lead-Acid; 1.2; 6 V; 97 mm L x 25 mm W x 54.5 mm H; 0.31; 60 Milliohms
Lead Acid Battery; Battery Technology:Lead Acid; Battery Capacity:1Ah; Battery Voltage:6V; External Height:54.5mm; External Width:25mm; External Depth:97mm; Battery Terminals:Solder Tab; Depth:0.98"; Height:2.2"; Voltage Rating:6V ;RoHS Compliant: NA
Yuasa NP Series 6 Volt - 1.2(Ah) Sealed Rechargeable Lead- Acid Battery with 0.187 Faston Tab Terminals. Overall Size 3.82 x 0.98 x 2.15 (LxWxH Inches) & 0.66 Lbs Each.

Manufacturer Aliases

Yuasa has several brands around the world that distributors may use as alternate names. Yuasa may also be known as the following names:

  • Yuasa Battery
  • Yuasa Battery Company
  • YUASA EXIDE INC
  • YUASA BATTERY INC
  • Yuasa Battery Co
  • YUASA BATTERIES
  • Yuasa/Genesis
  • YUASA GOTO NP 12-6
  • YUASA BATTERY 6V70Ah