Yokogawa CA310

Voltage and Current Simulate Model
$ 1,261.785
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yokogawa CA310.

Newark

Datasheet12 pages10 years ago

Descriptions

Descriptions of Yokogawa CA310 provided by its distributors.

Voltage and Current Simulate Model
Calibrator, Voltage/Current, 5-28V; Calibration Type:Current, Voltage; External Height:192Mm; External Width:90Mm; External Depth:42Mm; Accuracy:0.015%; Weight:440G; Operating Temperature Min:-10°C; Operating Temperature Max:55°C Rohs Compliant: Yes |Yokogawa CA310

Manufacturer Aliases

Yokogawa has several brands around the world that distributors may use as alternate names. Yokogawa may also be known as the following names:

  • YOKOGAWA/GE
  • Yokagawa Meter
  • YOKOGAWA IND
  • Yokogawa Meter
  • Yokogawa Electric Corporation
  • YOKOGAWA ELECTRIC CORP
  • Yokogawa Corporation of America