Yamaichi IC149-100-025-B5

IC Socket, QFP100, 100 Contact(s), 0.5mm Term Pitch, 32.3mm Row Spacing, Surface Mount
$ 77.48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yamaichi IC149-100-025-B5.

IHS

Datasheet2 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-14.29%

Related Parts

Conn Board to Board RCP 80 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R
0.5mm 2 80P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
0.5mm 2 120P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.635 BtB ST Rec Hsg Assy100CktEmbsTpPkg
TE Connectivity1-5767096-0
Conn High Speed Fine Pitch Connector RCP 114 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Pocket Tape

Descriptions

Descriptions of Yamaichi IC149-100-025-B5 provided by its distributors.

IC Socket, QFP100, 100 Contact(s), 0.5mm Term Pitch, 32.3mm Row Spacing, Surface Mount
IC149 Series 100 Position 0.5 mm QFP Socket
Yamaichi IC, 100, QFP, 0.5mm, , SMT
For Package = QFP / Positions = 100 / Pitch mm = 0.5 / Rated Voltage VAC = 100 / Rated Current mA = 500 / Contact Material = Beryllium Copper / Contact Plating = SnPb or Au over Ni / Housing Material = Thermoplastic / Insulation Resistance MOhm = 500 / Termination Type = Soldering Pads / Contact Resistance mOhm = 30 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25 / Length mm = 26 / Width mm = 26 / Height mm = 12.6

Manufacturer Aliases

Yamaichi has several brands around the world that distributors may use as alternate names. Yamaichi may also be known as the following names:

  • Yamaichi Electronics
  • YAMICHI
  • YAMAICHI ELECTRONICS CO LTD
  • YAMAICHI ELEC
  • Yamaichi Electronics USA Inc
  • YAMAICHI ELECT
  • YAMAICH
  • YAMAICHI ELECTRONICS DEUTSCHLAND GmBH
  • YAMAICHI ELECTRDEUTGMBH
  • YAMAICHI ELECTR
  • YAMAICHI (SUPP
  • YAMAICHI ELECTRONICS USA
  • Yamaichi Electronics Inc
  • YAMAICHIE