| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-YC324-JK-07510RLCT-ND | 3,297 | 1 | Cut Tape | ||||||||
| Avnet | YC324-JK-07510RL | 0 | 4K | 4d | ||||||||
| Mouser | 603-YC324-JK-07510RL | 3,959 | 1 | Tape & Reel | ||||||||
| UnikeyIC | YC324-JK-07510RL | 3,297 | 132 | Tape & Reel | 13h | |||||||
| Ansinor | YC324-JK-07510RL | 4,863 | 1 | 16h |
Download datasheets and manufacturer documentation for Yageo Group YC324-JK-07510RL.
Download Yageo Group YC324-JK-07510RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC324-JK-07510RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC324-JK-07510RL.