| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | YC324-FK-076K2L | 0 | 4K | 11h | ||||||||
| TTI Europe | YC324-FK-076K2L | 0 | 4K | Tape & Reel | 12h | |||||||
| QUARKTWIN TECHNOLOGY LTD | YC324-FK-076K2L | Contact | >1wk | |||||||||
| SD Chips | YC324-FK-076K2L | Contact | >1wk |
Download datasheets and manufacturer documentation for Yageo Group YC324-FK-076K2L.
Download Yageo Group YC324-FK-076K2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC324-FK-076K2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC324-FK-076K2L.