| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-YC324-FK-072KLCT-ND | 875 | 1 | Cut Tape | ||||||||
| TTI | YC324-FK-072KL | 4,000 | 4K | Tape & Reel | 17h | |||||||
| Avnet | YC324-FK-072KL | 0 | 4K | 17h | ||||||||
| TTI Asia | YC324-FK-072KL | Contact | 6h | |||||||||
| Arrow Electronics | YC324-FK-072KL | 0 | 4K |
Download datasheets and manufacturer documentation for Yageo Group YC324-FK-072KL.
Download Yageo Group YC324-FK-072KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC324-FK-072KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC324-FK-072KL.