Yageo Group YC248-JR-07680KL

Array Chip Resistor Thick Film 680kOhm 5% ISOL Molded 16-Pin 1606 Convex Paper T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC248-JR-07680KL.

IHS

Datasheet13 pages2 years ago
Datasheet12 pages4 years ago

element14 APAC

CAD Models

Download Yageo Group YC248-JR-07680KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEXB-2HV684JV
Resistor Array, Chip, 8 Elements 1506 680Kohm, 7 inch reel
Res Thick Film Array 680K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-24V684JX
Res Thick Film Array 680K Ohm 5% ±200ppm/C ISOL 4-Pin 0404(2 X 0402) Convex SMD Automotive T/R
PanasonicEXB-34V684JV
Res Thick Film Array 680K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD Punched Carrier T/R
Yageo GroupYC124-JR-07680KL
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 680000ohm, 25V, 5% +/-Tol, Surface Mount, 0408
Yageo GroupTC164-JR-07680KL
Res Thick Film Array 680K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R

Descriptions

Descriptions of Yageo Group YC248-JR-07680KL provided by its distributors.

Array Chip Resistor Thick Film 680kOhm 5% ISOL Molded 16-Pin 1606 Convex Paper T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 680000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616
RESISTOR ARRAY, 8X0402 5% 680K
YC248-JR-07680KL, YAGEO / YAGEO AMERICA
RESISTOR ARRAY, 8X0402 5% 680K; Resistance:680kohm; Resistance Tolerance:± 5%; Power Rating:62.5mW; Voltage Rating:50V; Series:YC; Temperature Coefficient:± 200ppm/°C; No. of Elements:8; Resistor Case Style:0616; SVHC:No SVHC; Resistor Element Type:Thick Film Array; Case Style:0616; External Depth:0.45mm; External Length / Height:4.00mm; External Width:1.60mm; Max Operating Temperature:155°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +155°C; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Termination Type:SMD; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:50V; No. of Pins:2

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YC248JR-07680KL