| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WWN5083 | 55,000 | 5K | 4h | ||||||||
| Avnet | YC164-JR-0791KL | 0 | 5K | 2d | ||||||||
| Arrow Electronics | YC164-JR-0791KL | 0 | 5K | |||||||||
| Mouser | 603-YC164-JR-0791KL | 4,800 | 1 | Tape & Reel | ||||||||
| UnikeyIC | YC164-JR-0791KL | 4,800 | 42 | Tape & Reel | 22h |
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-0791KL.
Download Yageo Group YC164-JR-0791KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-JR-0791KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-0791KL.