
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | YC164-JR-07680RL | 75,000 | 5K | 23h | ||||||||
| Newark | YC164-JR-07680RL | 35,962 | 10 | Cut Tape | ||||||||
| Future Electronics | YC164-JR-07680RL | 10,000 | 5K | Tape & Reel | ||||||||
| Arrow Electronics | YC164-JR-07680RL | 765 | 1 | |||||||||
| Onlinecomponents.com | YC164-JR-07680RL | 75,000 | 10K | Bulk |
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-07680RL.
Download Yageo Group YC164-JR-07680RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-JR-07680RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-07680RL.