| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-YC164-JR-0762RLCT-ND | 1,743 | 1 | Cut Tape | ||||||||
| Avnet | YC164-JR-0762RL | 0 | 5K | 13h | ||||||||
| Arrow Electronics | YC164-JR-0762RL | 0 | 5K | |||||||||
| HQonline | RE0006538 | 4,900 | 50 | >1w | ||||||||
| Win Source | WS-YC164-JR-0762RL | 112,500 | 33335 | 12h |
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-0762RL.
Download Yageo Group YC164-JR-0762RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-JR-0762RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-0762RL.