| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-YC164-JR-0743RLCT-ND | 4,952 | 1 | Cut Tape | ||||||||
| Avnet | YC164-JR-0743RL | 0 | 5K | 17h | ||||||||
| Arrow Electronics | YC164-JR-0743RL | 0 | 5K | |||||||||
| Mouser | 603-YC164-JR-0743RL | 23 | 1 | Tape & Reel | ||||||||
| Win Source | WS-YC164-JR-0743RL | 19,610 | 9805 | 15h |
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-0743RL.
Download Yageo Group YC164-JR-0743RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-JR-0743RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-0743RL.