
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-YC164-JR-07430RLCT-ND | 6,105 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | YC164-JR-07430RL | 30,000 | 10K | Bulk | ||||||||
| TME | YC164JR07430RL-0 | 30,000 | 10K | 21h | ||||||||
| Newark | YC164-JR-07430RL | 30,000 | 10K | |||||||||
| Avnet | YC164-JR-07430RL | 0 | 5K | 10h |
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-07430RL.
Download Yageo Group YC164-JR-07430RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-JR-07430RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-07430RL.