
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | YC164-JR-0718RL | 50,000 | 10K | |||||||||
| Rutronik | WWN4402 | 5,000 | 5K | 22h | ||||||||
| Onlinecomponents.com | YC164-JR-0718RL | 50,000 | 10K | Bulk | ||||||||
| TME | YC164JR0718RL-0 | 50,000 | 10K | 12h | ||||||||
| DigiKey | YC164J-18CT-ND | 7,091 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-0718RL.
Download Yageo Group YC164-JR-0718RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-JR-0718RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-0718RL.