Yageo Group YC164-FR-0775RL

Res Thick Film Array 75 Ohm 1% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC164-FR-0775RL.

IHS

Datasheet13 pages2 years ago

Farnell

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+17.03%

CAD Models

Download Yageo Group YC164-FR-0775RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2012-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEXB-28V750JX
Res Thick Film Array 75 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC164-JR-0775RL
Res Thick Film Array 75 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Paper T/R
PanasonicEXB-V8V750JV
Res Thick Film Array 75 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Yageo GroupYC124-JR-0775RL
Res Thick Film Array 75 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
PanasonicEXB-38V750JV
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 75ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Res Thick Film Array 75 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R

Descriptions

Descriptions of Yageo Group YC164-FR-0775RL provided by its distributors.

Res Thick Film Array 75 Ohm 1% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
Res, Net, Iso, 75R, 0.0625W, 1%, 1206 Rohs Compliant: Yes |Yageo YC164-FR-0775RL
YC164 Series 0603 75 O SMD Array Chip Resistor
4 ±1% 75Ω 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
ARRAY CHIP RESISTOR Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612
Resistor Arrays and Networks; YAGEO; YC164-FR-0775RL; 8; 4; 75 Ohm; 1 %
YC164 ARRAY/NETWORK RESISTOR 1206 (3216Metric) Convex Long Side Terminals Resistor Network/Array ±1% ±200ppm/C 75Ohm 0.126Lx0.063W 3.20mmx1.60mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YC164FR0775RL