| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WWN4802 | 50,000 | 5K | 17h | ||||||||
| Avnet | YC164-FR-07750RL | 0 | 5K | 11h | ||||||||
| Arrow Electronics | YC164-FR-07750RL | 0 | 5K | |||||||||
| Win Source | WS-YC164-FR-07750RL | 21,740 | 10870 | 10h | ||||||||
| Cytech Systems | YC164-FR-07750RL | 10,000 | 2d |
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-07750RL.
Download Yageo Group YC164-FR-07750RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Symbol | Download |
Descriptions of Yageo Group YC164-FR-07750RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-07750RL.