| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | YC164-FR-073R3L | 0 | 5K | 18h | ||||||||
| Win Source | WS-YC164-FR-073R3L | 3,340 | 2405 | 16h | ||||||||
| Axis Part Limited | YC164-FR-073R3L | 4,980 | 20 | 3d | ||||||||
| Bettlink | YC164-FR-073R3L | 1,712 | 14h | |||||||||
| ODG (Origin Data Global) | YC164-FR-073R3L | 660 | 3534 | >1wk |
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-073R3L.
Download Yageo Group YC164-FR-073R3L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group YC164-FR-073R3L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-073R3L.