| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | YC164-FR-072K7L | 0 | 5K | 23h | ||||||||
| TTI Europe | YC164-FR-072K7L | 0 | 5K | Tape & Reel | 21m | |||||||
| TTI Asia | YC164-FR-072K7L | Contact | 36m | |||||||||
| Arrow Electronics | YC164-FR-072K7L | 0 | 5K | |||||||||
| HQonline | RE0094736 | 4,550 | 100 | >1w |
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-072K7L.
Download Yageo Group YC164-FR-072K7L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-FR-072K7L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-072K7L.