
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | YC164-FR-0722RL | 29 | 10 | |||||||||
| Rutronik | WWN4368 | 35,000 | 5K | 4h | ||||||||
| Verical | YC164-FR-0722RL | 5,000 | 5K | |||||||||
| Arrow Electronics | YC164-FR-0722RL | 5,000 | 5K | |||||||||
| TTI | YC164-FR-0722RL | 20,000 | 5K | Tape & Reel | 23h |
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-0722RL.
Download Yageo Group YC164-FR-0722RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group YC164-FR-0722RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-0722RL.