| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | YC158TJR-07820RL | 0 | 5K | 3d | ||||||||
| TTI Europe | YC158TJR-07820RL | 0 | 5K | Tape & Reel | 9h | |||||||
| Mouser | 603-YC158TJR-07820RL | 4,998 | 1 | Tape & Reel | ||||||||
| UnikeyIC | YC158TJR-07820RL | 4,998 | 36 | Tape & Reel | 4h | |||||||
| QUARKTWIN TECHNOLOGY LTD | YC158TJR-07820RL | Contact | >1wk |
Download datasheets and manufacturer documentation for Yageo Group YC158TJR-07820RL.
Download Yageo Group YC158TJR-07820RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Symbol | Download |
Descriptions of Yageo Group YC158TJR-07820RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC158TJR-07820RL.