
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | YC124-JR-07680RL | 9,890 | 4033 | |||||||||
| TME | YC124-JR-07680RL | 9,890 | 1 | 6h | ||||||||
| DigiKey | 13-YC124-JR-07680RLCT-ND | 8,090 | 1 | Cut Tape | ||||||||
| Avnet | YC124-JR-07680RL | 0 | 10K | 3d | ||||||||
| TTI Asia | YC124-JR-07680RL | Contact | 23h |
Download datasheets and manufacturer documentation for Yageo Group YC124-JR-07680RL.
Download Yageo Group YC124-JR-07680RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group YC124-JR-07680RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC124-JR-07680RL.