| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WWN5110 | 40,000 | 10K | 15h | ||||||||
| Arrow Electronics | YC124-JR-0756KL | 20,000 | 10K | |||||||||
| Verical | YC124-JR-0756KL | 20,000 | 10K | |||||||||
| Avnet | YC124-JR-0756KL | 0 | 10K | 10h | ||||||||
| TTI Europe | YC124-JR-0756KL | 0 | 10K | Tape & Reel | 11h |
Download datasheets and manufacturer documentation for Yageo Group YC124-JR-0756KL.
Download Yageo Group YC124-JR-0756KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC124-JR-0756KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC124-JR-0756KL.