| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | YC124-JR-072RL | 0 | 10K | 1d | ||||||||
| Mouser | 603-YC124-JR-072RL | 8,276 | 1 | Tape & Reel | ||||||||
| Win Source | WS-YC124-JR-072RL | 10,000 | 8475 | 9h | ||||||||
| UnikeyIC | YC124-JR-072RL | 8,276 | 29 | Tape & Reel | 6h | |||||||
| Cytech Systems | YC124-JR-072RL | 2,500 | 8h |
Download datasheets and manufacturer documentation for Yageo Group YC124-JR-072RL.
Download Yageo Group YC124-JR-072RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group YC124-JR-072RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC124-JR-072RL.