| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | YC124-JR-0711KL | 0 | 10K | 11h | ||||||||
| TTI Europe | YC124-JR-0711KL | 0 | 10K | Tape & Reel | 12h | |||||||
| QUARKTWIN TECHNOLOGY LTD | YC124-JR-0711KL | Contact | >1wk | |||||||||
| SD Chips | YC124-JR-0711KL | Contact | >1wk | |||||||||
| North Star Micro | NS-YC124-JR-0711KL | Contact | >1wk |
Download datasheets and manufacturer documentation for Yageo Group YC124-JR-0711KL.
Download Yageo Group YC124-JR-0711KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group YC124-JR-0711KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC124-JR-0711KL.