
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | YC124-FR-0739RL | 0 | 10K | Tape & Reel | 8h | |||||||
| Newark | YC124-FR-0739RL | 0 | 10 | |||||||||
| Future Electronics | YC124-FR-0739RL | 0 | 10K | Tape & Reel | ||||||||
| Avnet | YC124-FR-0739RL | 0 | 10K | 3d | ||||||||
| TTI Asia | YC124-FR-0739RL | Contact | 21h |
Download datasheets and manufacturer documentation for Yageo Group YC124-FR-0739RL.
Download Yageo Group YC124-FR-0739RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Yageo Group YC124-FR-0739RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC124-FR-0739RL.