Yageo Group YC124-FR-0733RL

Res Thick Film Array 33 Ohm 1% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC124-FR-0733RL.

IHS

Datasheet13 pages2 years ago

Farnell

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-5.41%

CAD Models

Download Yageo Group YC124-FR-0733RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2012-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupYC124-JR-0733RL
Res Thick Film Array 33 Ohm 5% 1/16W ±200ppm/°C ISOL Molded 8-Pin 0804 SMD Paper T/R
PanasonicEXB-38V330JV
Resistor Thick Film Array 33 Ohm 5% 200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-V8V330JV
Res Thick Film Array 33 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-28V330JX
Resistor Thick Film Array 33 Ohm 5% 200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Descriptions

Descriptions of Yageo Group YC124-FR-0733RL provided by its distributors.

Res Thick Film Array 33 Ohm 1% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 33ohm, 25V, 1% +/-Tol, Surface Mount, 0408
Res, Aec-Q200, 33R, 8Pin, 0.0625W, 0804 Rohs Compliant: Yes |Yageo YC124-FR-0733RL
4 ±1% 33Ω 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays
RES ARRAY 4 RES 33 OHM 0804 / 33 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YC124-FR-0733R L
  • YC124FR0733RL