| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | YC124-FR-0730KL | 0 | 10K | 12h | ||||||||
| Win Source | WS-YC124-FR-0730KL | 52,640 | 26320 | 10h | ||||||||
| Axis Part Limited | YC124-FR-0730KL | 200 | 100 | 2d | ||||||||
| ODG (Origin Data Global) | YC124-FR-0730KL | 384 | 20203 | >1wk | ||||||||
| Abacus Technologies | YC124-FR-0730KL | 43,032 | 2d |
Download datasheets and manufacturer documentation for Yageo Group YC124-FR-0730KL.
Download Yageo Group YC124-FR-0730KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC124-FR-0730KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC124-FR-0730KL.