| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | YC124-FR-07220RL | 0 | 10K | 4d | ||||||||
| TTI Europe | YC124-FR-07220RL | 0 | 10K | Tape & Reel | 19h | |||||||
| TTI Asia | YC124-FR-07220RL | Contact | 1d | |||||||||
| Win Source | WS-YC124-FR-07220RL | 3,500 | 6850 | 17h | ||||||||
| Bettlink | YC124-FR-07220RL | 2,603 | 16h |
Download datasheets and manufacturer documentation for Yageo Group YC124-FR-07220RL.
Download Yageo Group YC124-FR-07220RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC124-FR-07220RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC124-FR-07220RL.