| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI Europe | YC122-JR-072K7L | 70,000 | 10K | Tape & Reel | 2h | |||||||
| Avnet | YC122-JR-072K7L | 0 | 10K | 4d | ||||||||
| Classic Components | YC122-JR-072K7L | 60,000 | 2d | |||||||||
| QUARKTWIN TECHNOLOGY LTD | YC122-JR-072K7L | Contact | >1wk | |||||||||
| Tactical IC USA | YC122-JR-072K7L | Contact | 18h |
Download datasheets and manufacturer documentation for Yageo Group YC122-JR-072K7L.
Download Yageo Group YC122-JR-072K7L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC122-JR-072K7L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC122-JR-072K7L.