Yageo Group YC104-JR-0733RL

Res Thick Film Array 33 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 0502(4 X 0201) Convex SMD Paper T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC104-JR-0733RL.

IHS

Datasheet13 pages2 years ago

Newark

HQonline

Inventory History

3 month trend:
-0.36%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2012-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEXB-N8V330JX
Res Thick Film Array 33 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Punched Carrier T/R
PanasonicEXB-U28330JX
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 33Ohm, 50V, 5% +/-Tol, 200Ppm/Cel,
Res Thick Film Array 33 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
CRA04S Series 0804(0402 x 4) 33 Ohm ±200 ppm/°C Thick Film Chip Resistor Array
CTS Components741X083330JP
Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Medical T/R
Res Thick Film Array 33 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R

Descriptions

Descriptions of Yageo Group YC104-JR-0733RL provided by its distributors.

Res Thick Film Array 33 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 0502(4 X 0201) Convex SMD Paper T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 33ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0206
YC104 ARRAY/NETWORK RESISTOR 0502 (1406Metric) Convex Long Side Terminals Resistor Network/Array ±5% ±200ppm/C 33Ohm 0.055Lx0.024W 1.40mmx0.60mm
Res, 4Resistor, 33R, 5%, 12.5V, 0502; Resistance:33Ohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:0502 [1406 Metric]; Resistance Tolerance:± 5%; Voltage Rating:12.5V; Resistor Type:Array Rohs Compliant: Yes |Yageo YC104-JR-0733RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YC104JR0733RL