Yageo Group XP4459M

Power MOSFET, P Channel, 30 V, 11.3 A, 0.0135 ohm, SOIC, Surface Mount
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group XP4459M.

Farnell

Datasheet8 pages0 years ago

Inventory History

3 month trend:
-1.07%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2024-03-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Yageo Group XP4459M provided by its distributors.

Power MOSFET, P Channel, 30 V, 11.3 A, 0.0135 ohm, SOIC, Surface Mount
Power Field-Effect Transistor, 11.3A I(D), 30V, 0.0135ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, P-CH, 30V, 11.3A, SO-8;
MOSFET, P-CH, 30V, 11.3A, SOIC; Channel Type:P Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:11.3A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:3V RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.