Yageo Group XP1504YT

Power MOSFET, N Channel, 150 V, 15.8 A, 0.05 ohm, PMPAK, Surface Mount
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group XP1504YT.

Farnell

Datasheet10 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-04-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group XP1504YT provided by its distributors.

Power MOSFET, N Channel, 150 V, 15.8 A, 0.05 ohm, PMPAK, Surface Mount
Power Field-Effect Transistor
MOSFET, N-CH, 150V, 15.8A, PMPAK;
N-CH SINGLE 150V PMPAK3X3
MOSFET, N-CH, 150V, 15.8A, PMPAK; Channel Type:N Channel; Drain Source Voltage Vds:150V; Continuous Drain Current Id:15.8A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:4V RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.