Yageo Group W4120ER5000

GSM/GPS glass mount antenna with MMCX/MCX 5 meters of cable
$ 25.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W4120ER5000.

Sager Electronics

Datasheet3 pages15 years ago

Component Distributors Inc.

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2011-03-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityANT-DB1-HDP-TNC
Multi-Band HDP Series Horizontal Stick-On 1/2 Wave Dipoles Antenna, TNC Connector
Yageo GroupW3538B0150
Antenna Penta-Band 1.5dB/4.5dB/3.9dB Gain 960MHz/1990MHz/2170MHz
Atom FXP75 2.4GHz Flex Super Micro PCB Antenna, 45mm Ø0.81, I-PEX MHF®IU.FL
Maximus FXUB66 5G/4G Wideband 600-6000MHz Flexible Antenna, 150mm Ø1.37, I-PEX MHF® U.FL
PC29 3G/2G Cellular FR4 PCB Antenna, I-PEX MHF®IU.FL, 100mm Ø1.13
Yageo GroupW4000D197
External Antenna, Puck, Single Band, 1.57542GHz, Adhesive Mount

Descriptions

Descriptions of Yageo Group W4120ER5000 provided by its distributors.

GSM/GPS glass mount antenna with MMCX/MCX 5 meters of cable
Antennas Antenna, Blade, 2leads, 3G & Active GPS, 806-960MHz/1710-2170MHz, 1575.42MHz, RHCP, LNA gain 26dB, 5m RG174, MCX/MMCX connector, IP67, adhesive mount, navigation, fleet management
Antenna Type:gps; Frequency Min:1574.4Mhz; Frequency Max:1576.4Mhz; Antenna Mounting:adhesive; Gain:0Db; Vswr:2; Input Power:-; Input Impedance:50Ohm; Antenna Polarization:linear, Right Hand Circular; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • W4120ER5000.