Yageo Group TC164-JR-07470RL

Array Chip Resistor Thick Film 470Ohm 5% ISOL Molded 8-Pin 1206 Concave Paper T/R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group TC164-JR-07470RL.

IHS

Datasheet13 pages2 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-19.20%

CAD Models

Download Yageo Group TC164-JR-07470RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2008-10-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupYC164-JR-07470RL
Array Chip Resistor Thick Film 470Ohm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R
RES NTWK ARRAY 470 OHM 1/16W 5% 0603 4 ELEMENT SMD
CTS Components742X083471JP
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 470ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
Yageo GroupYC164-JR-07510RL
Res Thick Film Array 510 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
CTS Components742C083511JP
Res Thick Film Array 510 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD Medical T/R
RES NTWK ARRAY 470 OHM 1/16W 5% 0603 2 ELEMENT SMD

Descriptions

Descriptions of Yageo Group TC164-JR-07470RL provided by its distributors.

Array Chip Resistor Thick Film 470Ohm 5% ISOL Molded 8-Pin 1206 Concave Paper T/R
Avnet Japan
Res Thick Film Array 470 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive T/R
TC164 Series 1206 470 O ±5% 0.063 W ±200 ppm/°C Thick Film Chip Resistor
4 ±5% 470Ω 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
Resistor Arrays and Networks; YAGEO; TC164-JR-07470RL; 8; 4; 470 Ohm; 5 %
Resistor, Isolated, 470R, 5%, 50V, 1206
1206 (3216Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR TC164 0.126Lx0.063W 3.20mmx1.60mm 63mW 470Ohm ±200ppm/C
RESISTOR ARRAY, ARC241 1206 470R; Resistance:470ohm; Resistance Tolerance:± 5%; Power Rating:63mW; Voltage Rating:50V; Temperature Coefficient:± 200ppm/°C; No. of Elements:4; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); Climatic Category:55/125/56; External Depth:0.6mm; External Length / Height:3.2mm; External Width:1.6mm; Full Power Rating Temperature:70°C; No. of Pins:8; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:1206; Power Rating per Element:0.063W; Reel Quantity:5000; Resistor Element Material:Thick Film Array; Series:ARC; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating V AC:50V; Voltage Rating V DC:50V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC164JR07470RL