
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | TC164J-27KCT-ND | 5,800 | 1 | Cut Tape | ||||||||
| Rutronik | WWN5273 | 10,000 | 5K | 16h | ||||||||
| Onlinecomponents.com | TC164-JR-0727KL | 20,000 | 5K | Bulk | ||||||||
| TTI | TC164-JR-0727KL | 0 | 5K | Tape & Reel | 11h | |||||||
| Avnet | TC164-JR-0727KL | 0 | 5K | 11h |
Download datasheets and manufacturer documentation for Yageo Group TC164-JR-0727KL.
Download Yageo Group TC164-JR-0727KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group TC164-JR-0727KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group TC164-JR-0727KL.