
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | TC164-JR-07220KL | 4,500 | 10 | Cut Tape | ||||||||
| Rutronik | WWN5016 | 5,000 | 5K | 1h | ||||||||
| DigiKey | 13-TC164-JR-07220KLCT-ND | 17,760 | 1 | Cut Tape | ||||||||
| Future Electronics | TC164-JR-07220KL | 0 | 5K | Tape & Reel | ||||||||
| Avnet | TC164-JR-07220KL | 0 | 5K | 20h |
Download datasheets and manufacturer documentation for Yageo Group TC164-JR-07220KL.
Download Yageo Group TC164-JR-07220KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group TC164-JR-07220KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group TC164-JR-07220KL.