Yageo Group SQP500JB-3R6

Fixed Resistor, Wire Wound, 5W, 3.6ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SQP500JB-3R6.

IHS

Datasheet9 pages3 years ago

DigiKey

Inventory History

3 month trend:
-5.11%

CAD Models

Download Yageo Group SQP500JB-3R6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-12-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupSQP10AJB-3R6
SQP FIXED RESISTOR Axial Through Hole Resistor ±5% 300ppm/C 3.6Ohm 10W
Fixed Resistor, Metal Film, 1W, 3.6ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 3.6ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879350-0
Fixed Resistor, Metal Film, 1W, 3.6ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT3R60
Fixed Resistor, Carbon Film, 0.25W, 3.6ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879354-6
Fixed Resistor, Metal Film, 3W, 3.6ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group SQP500JB-3R6 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 3.6ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Normal Style Cement Resistor 3.6Ohm 5W 5% Axial Bulk
RES 3.6 OHM 5% 5W AXIAL
3.6¦¸ ¡À5% 5W 9.5mm*9mm*22mm
Res, 3R6, 5%, 5W, Metal Oxide, Axial; Resistance:3.6Ohm; Product Range:Sqp Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo SQP500JB-3R6

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQP500JB 3R6
  • SQP500JB3R6