| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SQP10AJB-300R | 1,000 | 1 | Cut Tape | ||||||||
| DigiKey | 300W-10-ND | 12,810 | 1 | Tray | ||||||||
| Avnet | SQP10AJB-300R | 0 | 1K | 3d | ||||||||
| Arrow Electronics | SQP10AJB-300R | 0 | 1K | |||||||||
| Farnell | SQP10AJB-300R | 1,000 | 1 | Cut Tape | 5h |
Download datasheets and manufacturer documentation for Yageo Group SQP10AJB-300R.
Download Yageo Group SQP10AJB-300R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group SQP10AJB-300R provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group SQP10AJB-300R.