
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST66570400 | 5,000 | 1 | 9h | ||||||||
| Rutronik | WRC48216 | 5,000 | 5K | 21h | ||||||||
| Verical | RT1206FRE07390KL | 5,000 | 2778 | |||||||||
| Onlinecomponents.com | RT1206FRE07390KL | 5,000 | 5K | Bulk | ||||||||
| DigiKey | YAG5988CT-ND | 7,821 | 1 | Cut Tape |
Download Yageo Group RT1206FRE07390KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RT1206FRE07390KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: