Yageo Group RT1206FRD07150KL

250mW Thin Film Resistor 200V ±25ppm/℃ ±1% 150kΩ 1206 Chip Resistor - Surface Mount ROHS
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT1206FRD07150KL.

Newark

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-05-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRT1206FRE07150KL
250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 150kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ-8ENF1503V
Res Thick Film 1206 150K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-07150KL
Yageo RC1206FR-07150KL Thick Film Chip Resistor 150K Ohm 1% 250mW 1206 SMT
Yageo GroupAC1206FR-07150KL
Res Thick Film 1206 150K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 150K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
SMD Chip Resistor, 150 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Yageo Group RT1206FRD07150KL provided by its distributors.

250mW Thin Film Resistor 200V ±25ppm/℃ ±1% 150kΩ 1206 Chip Resistor - Surface Mount ROHS
High Precision-High Stability Chip Resistor Thin Film 1206 150kOhm 1% Paper T/R
Res, 150K, 1%, 0.25W, Thin Film, 1206; Resistance:150Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206FRD07150KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.