
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | YAG5105CT-ND | 1,157 | 1 | Cut Tape | ||||||||
| Avnet | RT1206BRE07249RL | 0 | 5K | 23h | ||||||||
| TTI Asia | RT1206BRE07249RL | Contact | 12h | |||||||||
| Arrow Electronics | RT1206BRE07249RL | 0 | 5K | |||||||||
| UnikeyIC | RT1206BRE07249RL | 30,000 | 5K | Tape & Reel | 2h |
Download Yageo Group RT1206BRE07249RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RT1206BRE07249RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: