| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RT1206BRB076K8L | 0 | 5K | 16h | ||||||||
| Arrow Electronics | RT1206BRB076K8L | 0 | 5K | |||||||||
| UnikeyIC | RT1206BRB076K8L | 10,000 | 5K | Tape & Reel | 12h | |||||||
| Digi-ic_SMART PIONEER | RT1206BRB076K8L | 100 | 100 | 1d | ||||||||
| QUARKTWIN TECHNOLOGY LTD | RT1206BRB076K8L | Contact | >1wk |
Download datasheets and manufacturer documentation for Yageo Group RT1206BRB076K8L.
Download Yageo Group RT1206BRB076K8L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RT1206BRB076K8L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RT1206BRB076K8L.