Yageo Group RT0805FRE0782RL

Fixed Resistor, Thin Film, 0.125W, 82ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805FRE0782RL.

Farnell

Datasheet10 pages3 years ago
Datasheet10 pages11 years ago

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
+44.31%

CAD Models

Download Yageo Group RT0805FRE0782RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJ6ENF82R0V
Res Thick Film 0805 82 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, Surface Mount, 0805
TE ConnectivityCRG0805F82R
Res Thick Film 0805 82 Ohm 1% 0.125W(1/8W) ±200ppm/C Molded SMD T/R
Yageo GroupRC0805FR-0782RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 82Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ-U06F82R0V
Res Thick Film 0805 82 Ohm 1% 0.125W(1/8W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 0805 82 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RT0805FRE0782RL provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 82ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
RT FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±50ppm/C 82Ohm 0.125W 1/8W
SMD Resistor 0805 82Ω ±1% 1/8W ±50ppm/℃
RESISTOR, 0805, 1% 50PPM 82R; Resistance:82ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Package / Case:0805; Series:TF120; Termination Type:SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.