Yageo Group RT0805FRE076R8L

125mW Thin Film Resistor 150V ±50ppm/℃ ±1% 6.8Ω 0805 Chip Resistor - Surface Mount ROHS
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805FRE076R8L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet9 pages9 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

Farnell

CAD Models

Download Yageo Group RT0805FRE076R8L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805FR-076R8L
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 6.8Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 6.8 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-7W6R8L
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.8ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805FR-076R2L
Res Thick Film 0805 6.2 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Res Thick Film 0805 6.81 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 6.2 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RT0805FRE076R8L provided by its distributors.

125mW Thin Film Resistor 150V ±50ppm/℃ ±1% 6.8Ω 0805 Chip Resistor - Surface Mount ROHS
YAGEO (PHYCOMP) RT0805FRE076R8L SMD Chip Resistor, Thin Film, 6.8 ohm, 150 V, 0805 [2012 Metric], 125 mW,1%
RT FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±50ppm/C 6.8Ohm 0.125W 1/8W
RT Series 0805 0.125 W 6.8 Ohm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor
RESISTOR, 0805, 1% 50PPM 6R8; Resistance:6.8ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Package / Case:0805; Series:TF120; Termination Type:SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.